You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ATAVRISP2

IN SYSTEM PROGRAMMER, FOR AVR, 8BIT

MICROCHIP ATAVRISP2
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATAVRISP2
Order Code:
1135517
Technical Datasheet:
ATAVRISP2   Datasheet
See all Technical Docs

Alternatives for ATAVRISP2

Product Overview

The ATAVRISP2 is an in-system programmer. AVR ISP mkII is used for field upgrades of AVR flash microcontrollers. The Atmel AVRISP mkII combined with Atmel studio can program all Atmel AVR 8bit RISC microcontrollers with ISP, PDI or TPI Interface. This tool is used for field upgrades of Atmel 8bit AVR microcontrollers with ISP or PDI interfaces. Using the included AVR Studio software, designers can program tinyAVR and megaAVR devices using the ISP Interface, tinyAVR devices using the TPI interface, and AVR XMEGA devices using the PDI Interface. The AVR Studio online-help contains the most current information and a complete list of supported devices.
  • Programs both flash and EEPROM
  • Supports fuses and lock bit programming
  • Upgradeable for future device support
  • Supports target voltages from 1.8V to 5.5V
  • Adjustable ISP programming speed (50Hz to 8MHz SCK frequency)
  • USB 2.0 compliant (full speed, 12Mbps)
  • Powered from USB, does not require external power supply
  • Target interface protection
  • Short circuit protection
  • Atmel Studio compatible and Supports all Atmel AVR devices with ISP, PDI or TPI interface

Applications

Automotive, Motor Drive & Control, Communications & Networking, Security, Consumer Electronics, Building Automation, Industrial, Metering, Portable Devices

Contents

Atmel AVRISP mkII, USB cable, Atmel technical library CD ROM with datasheets, application notes and software.

Warnings

Atmel Studio and the USB driver must be installed before the AVRISP mkII is connected to the computer.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AVR

:
AVRISP mkII unit, USB cable, CD-ROM

:
Programs Both Flash and EEPROM, Supports Fuses and Lock Bit Programming

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

$67.56 ( $74.32  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $67.56 ($74.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $66.24 ($72.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $64.97 ($71.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --