
Product Information
Product Overview
AT91SAM9260-EK evaluation kit enables the evaluation of and code development for applications running on an AT91SAM9260 device. The board supports the AT91SAM9260 in an LFBGA217 package as well as in a PQFP208 package. The SAM9260 is based on the integration of an ARM926EJ-S processor with fast ROM and RAM memories and a wide range of peripherals. The SAM9260 embeds an Ethernet MAC, one USB Device Port, and a USB Host controller. It also integrates several standard peripherals, such as the USART, SPI, TWI, Timer Counters, Synchronous Serial Controller, ADC and Multimedia Card Interface. The SAM9260 is architectured on a 6 layer matrix, allowing a maximum internal bandwidth of six 32bit buses. It also features an external bus interface capable of interfacing with a wide range of memory devices.
- 64Mbytes of SDRAM memory
- 256Mbytes of NANDFlash memory
- Serial dataFlash, TWI serial EEPROM
- DBGU serial communication port
- MODEM serial communication port
- JTAG/ICE debug interface
- PHY Ethernet 100 base TX with three status LEDs
- AT73C213 audio DAC
- DataFlash, SD/MMC card slot
- Four expansion connectors (PIOA, PIOB, PIOC, IMAGE SENSOR)
Applications
Communications & Networking, Audio, Embedded Design & Development, Building Automation, Security, Metering
Contents
Board, Universal input AC/DC power supply with US and Europe plug adapter, USB cable, RS232 cable, Ethernet cable, CD.
Warnings
The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Atmel
ARM
ARM926EJ-S
Board, AC/DC Power Supply, USB, RS232, RJ45 crossed Ethernet Cable, CD-ROM
No SVHC (15-Jan-2018)
32bit
ARM
AT91SAM9260
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
