Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT89C51ED2-SLSUMCopy
Manufacturer Standard Lead Time8 weeks
Order Code109572602
Your Part Number
511 total stock globally
Need more?
511 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.290 ($15.719) |
Price for:Each
Minimum: 1
Multiple: 1
$14.29 ($15.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51ED2-SLSUMCopy
Manufacturer Standard Lead Time8 weeks
Order Code109572602
Technical Datasheet
Product Overview
The AT89C51ED2-SLSUM is a 1-chip 8-bit high performance CMOS Flash version of the 80C51 CMOS Microcontroller with a 64kB flash memory block for code and for data and 2048 bytes of EEPROM for non-volatile data storage. The flash memory can be programmed in parallel or serial mode using the ISP capability or using software. The programming voltage is internally generated from the standard VCC pin. This device retains all of the features of the 80C52 and adds a programmable counter array, 1792 bytes of XRAM, a hardware watchdog timer, SPI interface, keyboard, a more versatile serial channel that facilitates multiprocessor communication (EUART) and a speed improvement mechanism (X2 Mode).
- 80C52 compatible - 8051 instruction compatible
- Integrated power monitor (POR/PFD) to supervise internal power supply
- ISP (In-System Programming) using standard VCC power supply
- 2048-byte boot ROM contains low level flash programming routines and a default serial loader
- High-speed architecture
- 64KB on-chip flash program/data memory
- On-chip 1792-byte expanded RAM (XRAM)
- On-chip 2048-byte EEPROM block for data storage (AT89C51ED2 Only)
- 100K writing cycles
- Dual data pointer
- Variable length MOVX for slow RAM/peripherals
- Improved X2 mode with independent selection for CPU and each peripheral
- Keyboard interrupt interface on port P1
- Serial peripheral interface (SPI)
- 8bit clock prescaler
- 16bit programmable counter array
- Asynchronous port reset
- Full-duplex enhanced UART with dedicated internal baud rate generator
- Low EMI (inhibit ALE)
- Hardware watchdog timer (one-time enabled with reset-out), power-off flag
- Idle mode, power-down mode power control modes
- Industrial temperature range (-40 to +85°C)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
