Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC03UA-SLSUM
Order Code109572301
Product Range8051 Family AT89C51 Series Microcontrollers
Your Part Number
233 total stock globally
Need more?
233 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.200 ($18.920) |
Price for:Each
Minimum: 1
Multiple: 1
$17.20 ($18.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C51CC03UA-SLSUM
Order Code109572301
Product Range8051 Family AT89C51 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C51 Series Microcontrollers
Operating Frequency Max60MHz
Program Memory Size64KB
No. of Pins44Pins
No. of I/O's36I/O's
RAM Memory Size2.25KB
ADC Channels8Channels
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AT89C51CC03UA-SLSUM is a 8-bit Microcontroller dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller AT89C51CC03 provides 64kB of flash memory including In-system programming (ISP), 2kB boot flash memory, 2kB EEPROM and 2048byte ERAM.
- 80C51 Core architecture
- 256byte of On-chip RAM
- 2kB of On-chip flash for bootloader
- Integrated power monitor (POR - PFD) to supervise internal power supply
- 14-sources 4-level Interrupts
- Three 16-bit timers/counters
- Full duplex UART compatible 80C51
- Five ports - 32 + 4 digital I/O lines
- Five-channel 16-bit PCA
- Double data pointer
- 21-bit Watchdog timer (7 Programmable -bits)
- 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
- Fully compliant with CAN Rev 2.0A and 2.0B
- Optimized structure for communication management (Via SFR)
- Time triggered communication
- Autobaud and listening mode
- Programmable automatic reply mode
- 1Mbps Maximum transfer rate at 8MHz crystal frequency in X2 mode
- Readable error counters
- Programmable link to on-chip timer for time stamping and network synchronization
- Independent baud rate prescaler
- Data, remote, error and overload frame handling
- On-chip Emulation logic (Enhanced hook system)
- Power saving modes - Idle mode, Power-down mode
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
Product Range
8051 Family AT89C51 Series Microcontrollers
Program Memory Size
64KB
No. of I/O's
36I/O's
ADC Channels
8Channels
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Operating Frequency Max
60MHz
No. of Pins
44Pins
RAM Memory Size
2.25KB
Supply Voltage Min
3V
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948