Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC244002Copy
Order Code1297183
Technical Datasheet
Accessory TypeMPLAB Real ICE Performance PAK
For Use WithDevelopment Boards
FeaturesHigh Speed Probe Driver and Receiver, Two CAT5 Cables
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
AC244002 is a MPLAB REAL ICE PERFORMANCE PAK that consists of a High Speed Probe Driver and Receiver that employ two CAT5 cables. Debug pins are driven using LVDS communications, and the additional trace connections allow high speed serial trace uploads to the PC.
Applications
Embedded Design & Development
Contents
High speed probe driver, High speed probe receiver, CAT5 cables, RJ11 ICSP adapter.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
MPLAB Real ICE Performance PAK
Features
High Speed Probe Driver and Receiver, Two CAT5 Cables
SVHC
No SVHC (15-Jan-2018)
For Use With
Development Boards
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
