Print Page
AC164134
Daughter Board, MRF24J40MA IEEE802.15.4 2.4 GHz RF Transceiver Module, SPI Bus Serial EEPROM
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The MRF24J40MA PICtail Plus 2.4GHz Radio Frequency Card is built with the NEW agency-certified MRF24J40MA IEEE 802.15.4 RF transceiver module. The module is attached to a PICTail Plus carrier board allowing the RF Board to be used with an Explorer 16 development kit. Targeted for ZigBee, MiWi, and MiWi P2P wireless protocol applications, the MRF24J40MA is a perfect solution for low-cost, low-power complete embedded wireless PAN applications.
- 2.4GHz IEEE 802.15.4 transceiver module
- Supports ZigBee, MiWi, and MiWi P2P protocols
- Integrated crystal, internal voltage regulator, matching circuitry and PCB antenna
- Radio regulation certification for United States (FCC), Canada (IC) and Europe (ETSI)
- Compatible with microcontroller families (PIC16F, PIC18F, PIC24F/H, dsPIC33 and PIC32)
- Hardware CSMA-CA mechanism, automatic ACK response and FCS check
- Automatic packet retransmit capable
- Hardware security engine (AES-128)
Applications
Embedded Design & Development, Wireless, Communications & Networking, Consumer Electronics, Building Automation
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
