Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC162050Copy
Order Code4300830
Technical Datasheet
Accessory TypeICD Header
For Use WithPIC12F629/675
FeaturesMPLAB ICD 8-pin Header Interface for Debugging PIC12F629 / 675
Product Range-
Product Overview
AC162050 is a MPLAB ICD 8 pin header interface required for debugging PIC12F629/675. The header interface provides In-Circuit Debugging capability to the 8 pin device. The header interface is connected in place of the target device and houses a standard MPLAB ICD 2 connector. In-circuit debugging is done via an MPLAB ICD 2. Once the code is debugged, the debugged software can then be programmed into the device and installed in the board replacing the header.
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
ICD Header
Features
MPLAB ICD 8-pin Header Interface for Debugging PIC12F629 / 675
For Use With
PIC12F629/675
Product Range
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
