Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93AA46C-I/SNCopy
Order Code1331414
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA46C-I/SNCopy
Order Code1331414
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Configuration128 x 8bit / 64 x 16bit
InterfacesMicrowire
Clock Frequency Max3MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (17-Dec-2015)
Alternatives for 93AA46C-I/SN
1 Product Found
Product Overview
- Low-Power CMOS Technology
- 128x8bit / 64x16bit Organization
- Automatic Erase All (ERAL) Before Write All (WRAL)
- Power-On/Off Data Protection Circuitry
- Industry Standard 3-Wire Serial I/O
Applications
Automotive
Technical Specifications
Memory Density
1Kbit
Interfaces
Microwire
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
128 x 8bit / 64 x 16bit
Clock Frequency Max
3MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
