Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93AA46BT-I/OT
Order Code133141001
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
919 total stock globally
Need more?
919 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.4185 ($0.4604) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42 ($0.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA46BT-I/OT
Order Code133141001
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
InterfacesMicrowire
Clock Frequency Max1MHz
No. of Pins6Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Memory Density
1Kbit
Clock Frequency Max
1MHz
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Interfaces
Microwire
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
