Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No93AA46B-I/P
Order Code1331408
Product Range1Kbit Microwire Serial EEPROM
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA46B-I/P
Order Code1331408
Product Range1Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Configuration64 x 16bit
InterfacesMicrowire
Clock Frequency Max1MHz
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Kbit Microwire Serial EEPROM
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Density
1Kbit
Interfaces
Microwire
IC Case / Package
DIP
Supply Voltage Min
1.8V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Configuration
64 x 16bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Kbit Microwire Serial EEPROM
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
