Print Page
Image is for illustrative purposes only. Please refer to product description.

533 total stock globally
Need more?
533 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.190 ($1.309) |
Price for:Each
Minimum: 1
Multiple: 1
$1.19 ($1.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 25LC320A-I/SN is a 32kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- Maximum clock 10MHz
- Low-power CMOS technology
- Self-timed erase and write cycles 5ms maximum
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- Write-protect pin
- Sequential read
- High reliability
- Endurance - 1000000 erase/write cycles
- Data retention - <gt/>200 years
- ESD protection - 4000V
Applications
Automotive, Industrial, Communications & Networking, Consumer Electronics, Automotive
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175
