Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No25LC320A-I/PCopy
Order Code1331400
Product Range32Kbit SPI Serial EEPROM
Your Part Number
No Longer Stocked
Product Information
ManufacturerMICROCHIP
Manufacturer Part No25LC320A-I/PCopy
Order Code1331400
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesSPI
Clock Frequency Max10MHz
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Automotive
Technical Specifications
Memory Density
32Kbit
Interfaces
SPI
IC Case / Package
DIP
Supply Voltage Min
2.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Memory Configuration
4K x 8bit
Clock Frequency Max
10MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit SPI Serial EEPROM
SVHC
No SVHC (17-Dec-2015)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
