Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.410 ($2.651) |
Product Information
Product Overview
The 25AA256-I/SN is a 256kb serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with the memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
- Low-power CMOS technology
- 32768 x 8-bit Organization
- 64-byte Page
- Self-timed erase and write cycles (5ms maximum)
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection - Power-on/off data protection circuitry
- Sequential read
- 1000000 erase/write cycles endurance
- <gt/>200-year Data retention
- <gt/>4000V ESD protection
Applications
Industrial, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate