
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.747 ($0.8217) |
Product Information
Product Overview
The 24LC64-I/MS is a 64kb I²C™ compatible Serial EEPROM organized as a single block of 8k x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5V, with standby and active currents of only 1µA and 1mA, respectively. It has been developed for advanced, low power applications such as personal communications or data acquisition. The 24LC64 also has a page write capability for up to 32-byte of data. Functional address lines allow up to eight devices on the same bus, for up to 512kb address space.
- Single-supply with operation down to 1.7V
- Low-power CMOS technology
- 2-wire serial interface, I²C™ compatible
- Cascadable up to 8 devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 5ms Typical page write time
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect
- <gt/>4000V ESD protection
- More than 1 million erase/write cycles
- <gt/>200-year Data retention
- Factory programming available
Applications
Industrial, Power Management, Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
