Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.970 ($3.267) |
Product Information
Product Overview
The 24LC512-I/P is a 512kb (64k x 8) I²C™ Serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (2.5 to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128-byte of data. This device is capable of both random and sequential reads up to the 512k boundary. Functional address lines allows up to eight devices on the same bus, for up to 4Mb address space.
- 128-byte page write buffer
- 5ms Maximum page write time
- Hardware write-protect pin
- Factory programming available
- 400μA Maximum read current
- 1μA Maximum standby current
- 2-wire serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Self-timed erase/write cycle
- <gt/>4000V ESD protection
- More than 1 million erase/write cycles
- <gt/>200-year Data retention
Applications
Industrial, Power Management, Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
512Kbit
I2C
DIP
2.5V
Through Hole
85°C
-
64K x 8bit
400kHz
8Pins
5.5V
-40°C
512Kbit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate