Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part No24LC32A-I/MS
Order Code133133001
Product Range32Kbit I2C Serial EEPROM
Your Part Number
2,189 total stock globally
700 more incoming. You can reserve stock now
2189 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.756 ($0.8316) |
Price for:Each
Minimum: 1
Multiple: 1
$0.76 ($0.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC32A-I/MS
Order Code133133001
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
InterfacesI2C
Clock Frequency Max400kHz
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
24LC32A-I/MS is a 2.5V, 32-Kbit, I²C serial electrically erasable PROM (EEPROM). The device is organized as a single block of 4K x 8bit memory with a two-wire serial interface. It also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus for up to 256 Kbits address space.
- VCC range from 2.5V to 5.5V, clock frequency is 400KHz max (2.5V to 5.5V, VCC = +1.7V to 5.5V)
- Operating current is 3mA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
- Standby current is 1µA max (SDA = SCL = VCC A0, A1, A2, WP = VSS, TA = -40°C to +85°C)
- Two-wire serial interface, I²C compatible, schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Write cycle time (byte or page) is 5ms max (TA = -40°C to +85°C, VCC = +1.7V to +5.5V)
- Endurance is 1,000,000cycles min (25°C, VCC = 5.5V, page mode)
- Self-timed erase/write cycle, 32-Byte page write buffer, hardware write-protect
- ESD Protection: <gt/>4000V, more than 1 Million erase/write cycles, data retention: <gt/>200 years
- 8 pin MSOP package, industrial operating temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
32Kbit
Clock Frequency Max
400kHz
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
