
Product Information
Alternatives for 24LC024-I/SN
1 Product Found
Product Overview
The 24LC024-I/SN is a 2kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with a voltage range of 1.7 to 5.5V. The device is organized as a single block of 256 x 8-bit memory with a 2-wire serial interface. Low current design permits operation with typical standby and active currents of only 1μA and 1mA, respectively. The device has a page write capability for up to 16 bytes of data. Functional address lines allow the connection of up to eight 24LC024 devices on the same bus for up to 16kB of contiguous EEPROM memory.
- Single-supply with operation down to 2.5V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Cascadable up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 16-byte Page write buffer
- Hardware write-protect
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
2Kbit
I2C
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
256 x 8bit
400kHz
8Pins
5.5V
-40°C
2Kbit I2C Serial EEPROM
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
