Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA256UID-I/SN
Order Code280993302
Product Range256Kbit I2C Serial EEPROM
Your Part Number
6,587 total stock globally
Need more?
6587 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.810 ($1.991) |
Price for:Each
Minimum: 1
Multiple: 1
$1.81 ($1.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA256UID-I/SN
Order Code280993302
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range256Kbit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
256K I2C serial EEPROM with EUI-48™, EUI-64™ and unique 32bit serial number capable of operation across a broad voltage range (1.7V to 5.5V).
- Unique across all UID-family EEPROMs
- Scalable to 48bit, 64bit, 128bit, 256bit and other lengths
- Compatible with EUI-48™ and EUI-64™
- Codes stored in permanently write-protected upper 1/8th of EEPROM array
- Single supply with operation down to 1.7V, data retention <gt/>200 years
- Low-power CMOS technology and 2-wire serial interface, I2C compatible
- Cascadable up to eight devices and Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce and 100KHz and 400KHz clock compatibility
- Page write time 5ms max, Self-timed erase/write cycle and 64byte page write buffer
- ESD protection <gt/>4000V, more than One Million erase/write cycles
Technical Specifications
Memory Density
256Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
32K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000364