Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24AA02E48T-I/OTCopy |
| Order Code | 168885501 |
| Product Range | 2Kbit I2C Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
7,558 total stock globally
18,000 more incoming. You can reserve stock now
7,558 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.456 ($0.5016) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46 ($0.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | 24AA02E48T-I/OTCopy |
| Order Code | 168885501 |
| Product Range | 2Kbit I2C Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 2Kbit |
| Memory Density | 2Kbit |
| EEPROM Memory Configuration | 2 BLK (128 x 8bit) |
| Memory Configuration | 2 BLK (128 x 8bit) |
| Memory Interface Type | Serial I2C (2-Wire) |
| Interfaces | I2C |
| Clock Frequency | 400kHz |
| Clock Frequency Max | 400kHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Supply Voltage Min | 1.7V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2Kbit I2C Serial EEPROM |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 24AA02E48T-I/OT is a 2Kbit serial I2C EEPROM (Electrically Erasable Programmable Memory) with EUI-48 node identity in 5 pin SOT-23 package. The device is organized as two blocks of 128 x 8bit memory with two wire serial interface. Low voltage design permits operation down to 1.7V with maximum standby current of only 1μA and maximum active current of 1mA. The 24AA02E48T has page write capability for up to 8bytes of data.
- Maximum clock frequency is 400KHz
- Supply voltage range from 1.7V to 5.5V
- Page write time is typically 3ms
- Low power CMOS technology
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Preprogrammed globally, unique 48bit node address
- Self timed erase/write cycle
- More than 1 million erase/write cycles and greater than 200 years data retention
- Operating temperature range -40°C to 85°C
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices
Technical Specifications
| Memory Size | 2Kbit |
|---|---|
| EEPROM Memory Configuration | 2 BLK (128 x 8bit) |
| Memory Interface Type | Serial I2C (2-Wire) |
| Clock Frequency | 400kHz |
| IC Case / Package | SOT-23 |
| Supply Voltage Min | 1.7V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | - |
| Memory Density | 2Kbit |
|---|---|
| Memory Configuration | 2 BLK (128 x 8bit) |
| Interfaces | I2C |
| Clock Frequency Max | 400kHz |
| No. of Pins | 5Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 2Kbit I2C Serial EEPROM |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
