Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA00T-I/OT
Order Code133126401
Product Range128bit I2C Serial EEPROM
Your Part Number
2,058 total stock globally
Need more?
2058 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.379 ($0.4169) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38 ($0.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA00T-I/OT
Order Code133126401
Product Range128bit I2C Serial EEPROM
Technical Datasheet
Memory Density128bit
InterfacesI2C
Clock Frequency Max400kHz
No. of Pins5Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range128bit I2C Serial EEPROM
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 24AA00T-I/OT is a 128-bit I²C™ bus serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as 16 x 8-bit with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V for the 24AA00 version and every version maintains a maximum standby current of only 1μA and typical active current of only 500μA. This device was designed for where a small amount of EEPROM is needed for the storage of calibration values, ID numbers or manufacturing information.
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 3ms, typical
- Self-timed erase/write cycle
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Memory Density
128bit
Clock Frequency Max
400kHz
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Product Range
128bit I2C Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Interfaces
I2C
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423275
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536