
| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | MS3V-T1R 32.768KHZ +-20PPM 12.5PFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 153936801 |
| Product Range | MS3V-T1R |
| Your Part Number | |
| Technical Datasheet |
8,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.481 ($0.5291) |
Product Information
| Manufacturer | MICRO CRYSTAL |
|---|---|
| Manufacturer Part No | MS3V-T1R 32.768KHZ +-20PPM 12.5PFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 153936801 |
| Product Range | MS3V-T1R |
| Technical Datasheet | |
| Frequency Nom | 32.768kHz |
| Product Range | MS3V-T1R |
| Crystal Frequency | 32.768kHz |
| Frequency Tolerance + / - | 20ppm |
| Frequency Stability + / - | - |
| Load Capacitance | 12.5pF |
| Crystal Case / Package | Cylinder SMD, 5.2mm x 1.4mm Dia |
| No. of Pins | 2Pins |
| Crystal Mounting | SMD |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The MS3V-T1R 32.768KHZ +-20PPM 12.5PF is a 6.7 x 1.4mm 20ppm miniature surface-mount cylindrical Crystal with square-bodied metal with formed leads. The MS3V-T1R series features a high-quality with a precision high-volume photolithographic process and operating in the fundamental mode. Due to highly automated, large-volume production, the MS3V-T1R is an ideal for any consumer and industrial applications.
- Tuning fork mode
- 65kΩ Maximum series resistance
- 0.9pF Typical static capacitance
- 1µW Maximum drive level
- 500MΩ Minimum insulation resistance
Applications
Clock & Timing, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Frequency Nom | 32.768kHz |
|---|---|
| Crystal Frequency | 32.768kHz |
| Frequency Stability + / - | - |
| Crystal Case / Package | Cylinder SMD, 5.2mm x 1.4mm Dia |
| Crystal Mounting | SMD |
| Operating Temperature Max | 85°C |
| Product Range | MS3V-T1R |
|---|---|
| Frequency Tolerance + / - | 20ppm |
| Load Capacitance | 12.5pF |
| No. of Pins | 2Pins |
| Operating Temperature Min | -40°C |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003517 |
