Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMBR40200FCTH-BPCopy
Manufacturer Standard Lead Time13 weeks
Order Code4734413
Your Part Number
982 total stock globally
Need more?
982 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.810 ($7.491) |
| 10+ | $4.050 ($4.455) |
| 100+ | $3.170 ($3.487) |
| 500+ | $2.440 ($2.684) |
| 1000+ | $2.020 ($2.222) |
| 5000+ | $1.960 ($2.156) |
Price for:Each
Minimum: 1
Multiple: 1
$6.81 ($7.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoMBR40200FCTH-BPCopy
Manufacturer Standard Lead Time13 weeks
Order Code4734413
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleITO-220AB
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current300A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
ITO-220AB
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
