Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoLMB10S-TPCopy
Order Code
Re-Reel4627590RL
Cut Tape4627590
Your Part Number
1,120 total stock globally
Need more?
1,120 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.600 | $8.00 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.600 ($1.760) |
| 10+ | $1.110 ($1.221) |
| 100+ | $0.696 ($0.7656) |
| 500+ | $0.431 ($0.4741) |
| 1000+ | $0.283 ($0.3113) |
| 5000+ | $0.246 ($0.2706) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoLMB10S-TPCopy
Order Code
Re-Reel4627590RL
Cut Tape4627590
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Bridge Rectifier Case StyleLMBS
No. of Pins4Pins
Forward Voltage Max950mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
LMBS
Forward Voltage Max
950mV
Forward Surge Current
30A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
