Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoESDSLC0524F-TPCopy
Order Code4916274
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.632 ($0.6952) |
| 9000+ | $0.362 ($0.3982) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,896.00 ($2,085.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoESDSLC0524F-TPCopy
Order Code4916274
Technical Datasheet
Clamping Voltage Vc Max16V
Diode Case StyleDFN2510
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
16V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN2510
Operating Voltage
5V
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
