Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoER1D-LTPCopy
Order Code
Re-Reel4627598RL
Cut Tape4627598
Your Part Number
2,980 total stock globally
Need more?
2,980 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.952 | $4.76 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.952 ($1.0472) |
| 10+ | $0.661 ($0.7271) |
| 100+ | $0.648 ($0.7128) |
| 500+ | $0.635 ($0.6985) |
| 1000+ | $0.622 ($0.6842) |
| 5000+ | $0.609 ($0.6699) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoER1D-LTPCopy
Order Code
Re-Reel4627598RL
Cut Tape4627598
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max0.95V
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
0.95V
Forward Surge Current
30A
Diode Case Style
DO-214AA (SMB)
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
