Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoCSPULC5V0LB-TPCopy
Order Code4916264
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.409 ($0.4499) |
| 30000+ | $0.183 ($0.2013) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$4,090.00 ($4,499.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoCSPULC5V0LB-TPCopy
Order Code4916264
Technical Datasheet
Clamping Voltage Vc Max22V
Diode Case StyleCSP1006
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
22V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
CSP1006
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
