Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBC846C-TPCopy
Order Code4916299
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.189 ($0.2079) |
| 9000+ | $0.114 ($0.1254) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$567.00 ($623.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBC846C-TPCopy
Order Code4916299
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Power Dissipation200mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
65V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
