Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBAT54BRW-TP
Order Code4627841
Your Part Number
Technical Datasheet
2,990 total stock globally
Need more?
2990 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.503 ($0.5533) |
| 10+ | $0.268 ($0.2948) |
| 100+ | $0.245 ($0.2695) |
| 500+ | $0.221 ($0.2431) |
| 1000+ | $0.198 ($0.2178) |
| 5000+ | $0.194 ($0.2134) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.52 ($2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoBAT54BRW-TP
Order Code4627841
Technical Datasheet
Diode ConfigurationDouble Dual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Double Dual Series
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-363
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for BAT54BRW-TP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001