Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAS70TW-TPCopy
Order Code4916285
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 3000+ | $0.486 ($0.5346) |
| 9000+ | $0.260 ($0.286) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,458.00 ($1,603.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBAS70TW-TPCopy
Order Code4916285
Technical Datasheet
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max125°C
Diode Case StyleSOT-363
No. of Pins6Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SOT-363
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
