Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSMA6J12AFL-TPCopy
Order Code4916236
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10000+ | $0.877 ($0.9647) |
| 30000+ | $0.564 ($0.6204) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$8,770.00 ($9,647.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSMA6J12AFL-TPCopy
Order Code4916236
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19.9V
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage14.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
14.7V
Operating Temperature Max
150°C
Qualification
-
TVS Polarity
Unidirectional
Clamping Voltage Max
19.9V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
