Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBC847C-TPCopy
Manufacturer Standard Lead Time17 weeks
Order Code462787701
Your Part Number
110,035 total stock globally
Need more?
110,035 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.189 ($0.2079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.95 ($1.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS (MCC)
Manufacturer Part NoBC847C-TPCopy
Manufacturer Standard Lead Time17 weeks
Order Code462787701
Technical Datasheet
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation225mW
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Collector Emitter Voltage Max
45V
Power Dissipation
225mW
Transition Frequency
100MHz
Operating Temperature Max
150°C
Continuous Collector Current
100mA
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BC847C-TP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
