Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC29300-5.0WU.
Order Code1287892
Product Range5V 3A LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC29300-5.0WU.
Order Code1287892
Product Range5V 3A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max26V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Output Current Max3A
Dropout Voltage Typ @ Current350mV
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 3A LDO Voltage Regulators
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26V
Output Voltage Min
-
Output Current Max
3A
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
5V 3A LDO Voltage Regulators
SVHC
No SVHC (17-Dec-2015)
Input Voltage Min
-
Output Voltage Nom
5V
Output Voltage Max
-
Dropout Voltage Typ @ Current
350mV
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144