
Product Information
Product Overview
The MIC29152WT is a high-current low-dropout Regulator with Micrel's proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350 to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The regulator is fully protected against over-current faults, reversed input polarity, reversed lead insertion, over-temperature operation and positive and negative transient voltage spikes. Five-pin fixed voltage versions feature logic-level on/off control and an error flag which signals whenever the output falls out of regulation. Flagged states include low input voltage (dropout), output current limit, over-temperature shutdown and extremely high voltage spikes on the input.
- High current capability
- Low dropout voltage
- Low ground current
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and load dump protection
- Zero-current shutdown mode
- Error flag signals output out-of-regulation
Applications
Power Management, Computers & Computer Peripherals, Automotive, Portable Devices
Technical Specifications
-
1.5A
350mV
Positive Output
350mV
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
