Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-PURPLE
Order Code72870601
Product RangeRJ45SRB
Also Known AsMHRJ45SRB-P, 6510-0100-07
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.150 ($1.265) |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$1.15 ($1.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-PURPLE
Order Code72870601
Product RangeRJ45SRB
Also Known AsMHRJ45SRB-P, 6510-0100-07
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithMHRJ Series Modular Unshielded Plugs
No. of Positions8Ways
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeRJ45SRB
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RJ45SRB-PURPLE is a 8-way Strain Relief Boot made of PVC (polyvinylchloride). It is suitable for use with the MHRJ series modular unshielded plugs. It is a simple, effective addition to an UTP/STP assembly that provides latch protection and greatly enhances the cable assembly. It is compatible with multi-port socket harmonica blocks. Retrofit style for provision of strain relief/colour coding after cable assembly.
- Protects vulnerable latching clip from damage
- Provision of much strain relief to cable assemblies
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Ways
Product Range
RJ45SRB
For Use With
MHRJ Series Modular Unshielded Plugs
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197