Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHEE-9-K
Order Code430347702
Product RangeMHEE
Also Known AsEE-9-K, 6560-0137-01
Your Part Number
Technical Datasheet
3,712 total stock globally
1,300 more incoming. You can reserve stock now
3712 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.140 ($4.554) |
Price for:Each
Minimum: 1
Multiple: 1
$4.14 ($4.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHEE-9-K
Order Code430347702
Product RangeMHEE
Also Known AsEE-9-K, 6560-0137-01
Technical Datasheet
Product RangeMHEE
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHEE-9-K is a 9-way full metal D-sub Hood, MHEE series, made of zinc with nickel plated finish, 360° EMI shielding. Accepts cable up to 13mm outer diameter, top cable entry. Suitable for any common D-sub connector and supports all types of cables.
- Cone and clamp size
- Quick to assemble
- -40 to +110°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHEE
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048