Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHEE-15-K
Order Code430348902
Product RangeMHEE
Also Known AsEE-15-K, 6560-0137-02
Your Part Number
Technical Datasheet
756 total stock globally
Need more?
756 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.380 ($4.818) |
Price for:Each
Minimum: 1
Multiple: 1
$4.38 ($4.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHEE-15-K
Order Code430348902
Product RangeMHEE
Also Known AsEE-15-K, 6560-0137-02
Technical Datasheet
Product RangeMHEE
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHEE-15-K is a 15-way cone style Hood Kit made up of nickel-plated zinc. This well proven system also gives 360° shielding through the use of unique metalized cone insert which can be cut to suit the cable size - using a tool for larger volumes or a knife for smaller volumes. The cone can be left out if lower shielding levels are acceptable.
- Quick assembly
- Supports all types of cables
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MHEE
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054