Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMH CONNECTORS
Manufacturer Part NoMHDTZK9-RA-KCopy
Order Code235211101
Product RangeMHDTZK-RA
Also Known AsDTZK9-RA-K, 6560-0605-01
Your Part Number
2,071 total stock globally
1,400 more incoming. You can reserve stock now
2,071 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.580 ($2.838) |
Price for:Each
Minimum: 1
Multiple: 1
$2.58 ($2.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MHDTZK-RA series standard Full Metal Hood with an excellent EMI shielding. It is a rapid assembly has strain relief inserts ensure a secure termination.
- Re-openable
- Available in sizes 9-15-25-37
Applications
Industrial
Technical Specifications
Product Range
MHDTZK-RA
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0464
