Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK9-K
Order Code46988902
Product RangeMHDPPK
Also Known AsDPPK9-K, 6260-0101-01
Your Part Number
Technical Datasheet
25,344 total stock globally
3,200 more incoming. You can reserve stock now
25344 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.345 ($1.4795) |
Price for:Each
Minimum: 1
Multiple: 1
$1.34 ($1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK9-K
Order Code46988902
Product RangeMHDPPK
Also Known AsDPPK9-K, 6260-0101-01
Technical Datasheet
Product RangeMHDPPK
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK9-K is a 9-way straight D-Sub Backshell Kit with 180° cable exit angle (Top entry).
- Quick-snap Locking System
- Re-openable
Applications
Industrial
Contents
1 backshell, 2 4-40 Thumbscrews, 1 Plastic Strain relief, 1 Metal strain relief clamp, 2 Strain relief screws.
Technical Specifications
Product Range
MHDPPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (3)
Alternatives for MHDPPK9-K
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016