Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoBNCCCL1MRG58
Order Code315350202
Also Known AsGEX373-1M
Your Part Number
Technical Datasheet
300 total stock globally
Need more?
300 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.850 ($20.735) |
Price for:Each
Minimum: 1
Multiple: 1
$18.85 ($20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoBNCCCL1MRG58
Order Code315350202
Also Known AsGEX373-1M
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clips x 2
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator Colour-
Current Rating-
Voltage Rating1.5kV
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BNCCCL1MRG58 is a test lead with crocodile clip. The clip with nickel-plated steel, PE moulded strain relief, gold-plated brass centre contact, nickel-plated zinc alloy body, nickel-plated zinc alloy shell.
- Lead length: 1m
Applications
Industrial, Test & Measurement
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
-
Voltage Rating
1.5kV
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Alligator Clips x 2
Lead Length - Metric
1m
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064