Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No847-25MLCopy
Manufacturer Standard Lead Time5 weeks
Order Code281192601
Product Range847 Series
Your Part Number
80 total stock globally
Need more?
80 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.770 ($50.347) |
Price for:Each
Minimum: 1
Multiple: 1
$45.77 ($50.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No847-25MLCopy
Manufacturer Standard Lead Time5 weeks
Order Code281192601
Product Range847 Series
Technical Datasheet
Lubricant TypePaste
Dispensing MethodJar
Volume25ml
Weight26.8g
Product Range847 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
847-25ML is a 847 series carbon conductive assembly paste. It is a silicone-free conductive paste that improves electrical connections between non-moving parts. It will not separate, bleed, or migrate. This electrically conductive paste reduces contact resistance, repels moisture, inhibits corrosion, and prevents static buildup. Use 847 when the user needs an electrical contact with environmental protection. It is excellent for use on ground connections, battery terminals, bus bars, single-pole jacks, slide connectors, HVAC connections, speaker posts, and fluorescent light pins.
- Improves electrical connections between irregular, pitted or corroded surfaces
- Ensures electrical contact between loose or vibrating parts
- Prevents arcing, pitting, hotspots and welds, inhibits corrosion
- Fills gaps and can be used on vertical surfaces
- Black colour
- Carbon, graphite filler
- 1.1g/mL (ASTM D1475) density
- Service temperature range from -70 to 165°C
- 25ml volume
- Jar dispensing method
Notes
Store between 0 and 27°C in a dry area, away from sunlight.
Technical Specifications
Lubricant Type
Paste
Volume
25ml
Product Range
847 Series
Dispensing Method
Jar
Weight
26.8g
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:34039900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
