Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8342-50G
Order Code301842102
Product Range8342
Your Part Number
Technical Datasheet
139 total stock globally
Need more?
139 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.760 ($15.136) |
Price for:Each
Minimum: 1
Multiple: 1
$13.76 ($15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8342-50G
Order Code301842102
Product Range8342
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Dispensing MethodJar
Volume37.7ml
Weight50g
Product Range8342
SVHCNo SVHC (25-Jun-2025)
Product Overview
8342-50G is a premium RA rosin flux paste with moderate activation and a stiff paste like consistency. It is easy to use and stays where it is applied. This RA rosin flux paste is ideal for hand soldering and can be applied by brush, cotton swab, or dipping. It is excellent for the assembly, rework and repair of PCBs and surface mount assemblies, and for general electronics repairs.
- Supplied as 50g in jar
- Uses premium grade rosin flux paste for electronics
- For both leaded and lead-free solders
- High tack force and long tack time
- Excellent wetting during soldering
- Free of zinc chloride and ammonium chloride
Technical Specifications
Flux Type
Rosin Activated RA
Dispensing Method
Jar
Weight
50g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Soldering
Volume
37.7ml
Product Range
8342
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268