Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8341-50ML
Order Code414345502
Product Range8341 Series
Your Part Number
Technical Datasheet
132 total stock globally
Need more?
132 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.630 ($20.493) |
Price for:Each
Minimum: 1
Multiple: 1
$18.63 ($20.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8341-50ML
Order Code414345502
Product Range8341 Series
Technical Datasheet
Flux TypeRosin
Flux ApplicationsLead Free Soldering
Dispensing MethodJar
Volume50ml
Weight49g
Product Range8341 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8341-50ml is a no-clean soldering flux paste designed for lead-free alloys, but also works well with conventional leaded solders. This tacky, no-clean flux paste uses a mix of rosin, thickener, and high-grade synthetically refined resin. The flux provides fast and widespread wetting during soldering and leaves non-conductive and non-tacky residues. This solder flux paste is ideal for solder touch-ups, repairs, or reworks of surface mount assemblies.
- Soldering flux paste for electronics
- Excellent wettability
- Clear, non-conductive, and non-tacky residues
- Usable for both lead-free and leaded alloys
- Meets J-STD-004B
- 50ml in volume
Technical Specifications
Flux Type
Rosin
Dispensing Method
Jar
Weight
49g
SVHC
No SVHC (25-Jun-2025)
Flux Applications
Lead Free Soldering
Volume
50ml
Product Range
8341 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105