Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No811-100
Order Code281196602
Product Range811
Your Part Number
Technical Datasheet
841 total stock globally
Need more?
841 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.360 ($11.396) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.36 ($11.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No811-100
Order Code281196602
Product Range811
Technical Datasheet
Tip MaterialCotton
Swab Tip Size12.7mm
Handle Length127mm
Handle MaterialWood
Product Range811
SVHCNo SVHC (25-Jun-2025)
Product Overview
A double headed low lint, extra absorbent U.S.P. pharmaceutical grade purified round cotton tip swab. Bonded on a 6” rigid white birch shaft for extra resistance when applying pressure is needed. Available in packages of 100.
- Pharmaceutical grade
- Use for cleaning lenses and optical devices
- Special construction eliminates migration of chemicals with adhesives for cleaning
- No glue used on tip
- Small cotton tip
- Wood handle is naturally biodegradable
Technical Specifications
Tip Material
Cotton
Handle Length
127mm
Product Range
811
Swab Tip Size
12.7mm
Handle Material
Wood
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144