Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMETCASE
Manufacturer Part NoM6010001Copy
Order Code1557134
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourGrey
For Use With19" Instrument Cases
External Height - Metric131.3mm
External Width - Metric269.24mm
External Height - Imperial5.17"
External Width - Imperial10.6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Instrument Cases
External Width - Metric
269.24mm
External Width - Imperial
10.6"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
3U
Body Colour
Grey
External Height - Metric
131.3mm
External Height - Imperial
5.17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
