Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSFP-CH10
Order Code116152501
Product RangeMFR System
Your Part Number
314 total stock globally
Need more?
314 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $33.070 ($36.377) |
Price for:Each
Minimum: 1
Multiple: 1
$33.07 ($36.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSFP-CH10
Order Code116152501
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width1mm
Tip / Nozzle StyleChisel
For Use WithMetcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK1 Upgrade-Kit, MFR-H1-SC and -SC2 Solder Pen
Product RangeMFR System
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SFP-CH10 is a 30° chisel cone soldering iron tip for use with the MFR-H1-SC soldering cartridge hand-piece of the MFR single and dual platforms (MFR-1100 and MFR-2200).
- 1.0mm x 9.2mm (.04" x .36") size
- 790°F/421°C maximum temperature
- FR4/fibre glass for most standard applications
Technical Specifications
Tip / Nozzle Width
1mm
For Use With
Metcal MFR-1100, MFR-2200, MFR-1300 Solder Systems, MFR-UK1 Upgrade-Kit, MFR-H1-SC and -SC2 Solder Pen
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Chisel
Product Range
MFR System
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
