Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoHCT-910-21
Order Code400665202
Your Part Number
Technical Datasheet
14 total stock globally
2 more incoming. You can reserve stock now
14 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,322.800 ($1,455.080) |
Price for:Each
Minimum: 1
Multiple: 1
$1,322.80 ($1,455.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
HCT-910-21 is a hot air rework system offers a versatile solution for a wide variety of production and rework applications. This versatile 900 W fast-heating hot air tool for soldering and desoldering applications.
- 230VAC/50Hz input voltage
- Maximum temperature of 600°C (1112°F)
- Maximum airflow up to 120l/m (4.2cfm)
- Digital controls for both airflow & temperature, for increased precision
- On-the-fly manual mode – quickly toggle between temperature and flowrate
- Hand piece start/stop button & status light
- Tool-less nozzle removal & replacement
- ESD compliant
- Hose length (panel-hand piece) is 1.2m
- Dimension is 21 x 14 x 14 cm (8.3 x 5.5 x 5.5 in)
Contents
HCT-910 base unit, Hand-piece cradle, 5.0mm Ø bayonet nozzle, Power cord.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7