Print Page
918125-DHUV
Dispensing Needle, Fluid, 18 Gauge, Taper Tip, Green, for use with 900 System Dispensing Syringes
672 total stock globally
Need more?
672 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.660 ($51.326) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$46.66 ($51.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
918125-DHUV is an 18-gauge dispensing tip (green colour). The conical dispensing needles “DHUV” with Luer-Lock connection made of polyethylene with UV light blocking additive. The conical shape prevents clogging and improves the flow of high-viscosity material.
- Tapered for Luer-Lock syringes
- 100 % UV blocking
- Sold in pack of 50 pcs
- Length is 32mm
Technical Specifications
Dispenser Type
Needle
Product Range
TT
Volume
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391

