Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part NoZ.2080Y
Order Code1215803
Technical Datasheet
LED ColourYellow
No. of LEDs8LEDs
LED MountingThrough Hole
Bulb Size1.8mm
Forward Current If20mA
Luminous Intensity8mcd
Forward Voltage2.1V
Viewing Angle70°
Height5.08mm
Width20.32mm
Product Range-
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
5.08mm
Product Range
-
No. of LEDs
8LEDs
Bulb Size
1.8mm
Luminous Intensity
8mcd
Viewing Angle
70°
Width
20.32mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
