Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No2664.8011
Order Code4854440
Product Range2664 Series
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.860 ($8.646) |
| 10+ | $7.230 ($7.953) |
| 25+ | $6.780 ($7.458) |
| 50+ | $6.600 ($7.260) |
| 100+ | $6.500 ($7.150) |
| 500+ | $5.260 ($5.786) |
Price for:Each
Minimum: 1
Multiple: 1
$7.86 ($8.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No2664.8011
Order Code4854440
Product Range2664 Series
Technical Datasheet
LED ColourHigh Efficiency Red
Operating Voltage2.5V
Mounting Hole Dia9.5mm
Forward Current If30mA
Luminous Intensity80mcd
IP / NEMA Rating-
Product Range2664 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
High Efficiency Red
Mounting Hole Dia
9.5mm
Luminous Intensity
80mcd
Product Range
2664 Series
Operating Voltage
2.5V
Forward Current If
30mA
IP / NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
