Print Page
Image is for illustrative purposes only. Please refer to product description.
336 total stock globally
Need more?
336 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.530 ($7.183) |
Price for:Each
Minimum: 1
Multiple: 1
$6.53 ($7.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1316.8001 from Mentor is a flexible through hole light guide. Towards the front panel, the light guide fiber is provided with a lens and the lens is press fitted in the front panel, the light guide is used in conjunction with LEDs.
- Housing can be used upright or lying flat
- Green LED colour
- Ambient temperature range from -40°C to 85°C
- ESD protection is less than 12KV
- UL-94 rated plastic material
Technical Specifications
Forward Current If
25mA
Wavelength Typ
568nm
Forward Voltage
2.5V
Luminous Intensity
2.5mcd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002